- RS Stock No.:
- 711-2093
- Brand:
- RS PRO
4 In AU stock for next working day delivery
98 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.725
(exc. GST)
$8.497
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $7.725 | $15.45 |
26 - 128 | $7.61 | $15.22 |
130 + | $6.265 | $12.53 |
*price indicative |
- RS Stock No.:
- 711-2093
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 26mm |
Height | 26mm |
Length | 26mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | <=0.03 CV or 3 μA @ 1 min |
Series | RS |
Ripple Current | 350mA |
Dissipation Factor | 20% |
Related links
- RS PRO 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
- RS PRO 68μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- RS PRO 68μF Aluminium Electrolytic Capacitor 400V dc, Snap-In
- RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 6.3V dc
- RS PRO 68μF Electrolytic Tantalum Electrolytic Capacitor 16V dc