- RS Stock No.:
- 711-1677
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 100)
$0.141
(exc. GST)
$0.155
(inc. GST)
Units | Per unit | Per Pack* |
100 - 4900 | $0.141 | $14.10 |
5000 - 9900 | $0.137 | $13.70 |
10000 - 19900 | $0.131 | $13.10 |
20000 + | $0.128 | $12.80 |
*price indicative |
- RS Stock No.:
- 711-1677
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Polarised | Polar |
Series | RS |
Ripple Current | 8mA |
Dissipation Factor | 10% |
Related links
- RS PRO 470nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 400V dc...
- Nichicon 470nF Aluminium Electrolytic Capacitor 350V dc Through...
- Nichicon 470nF Aluminium Electrolytic Capacitor 50V dc Through...
- RS PRO 470nF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 470nF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 50V dc,...