- RS Stock No.:
- 711-1396
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Pack of 100)
$0.103
(exc. GST)
$0.113
(inc. GST)
Units | Per unit | Per Pack* |
100 - 4900 | $0.103 | $10.30 |
5000 - 9900 | $0.102 | $10.20 |
10000 - 19900 | $0.095 | $9.50 |
20000 + | $0.093 | $9.30 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-1396
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Ripple Current | 1.3mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Dissipation Factor | 10% |
Related links
- RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 35V dc
- Nichicon 100nF Aluminium Electrolytic Capacitor 50V dc Through...
- RS PRO 100nF Aluminium Electrolytic Capacitor 100V dc Through Hole
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...