- RS Stock No.:
- 711-1340
- Brand:
- RS PRO
185 In AU stock for next working day delivery
225 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$3.452
(exc. GST)
$3.797
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $3.452 | $17.26 |
50 - 245 | $3.392 | $16.96 |
250 + | $2.796 | $13.98 |
*price indicative |
- RS Stock No.:
- 711-1340
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 21mm |
Height | 21mm |
Length | 21mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 1.29A |
Dissipation Factor | 12% |
Related links
- RS PRO 2200μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole