- RS Stock No.:
- 170-1237
- Brand:
- RS PRO
700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$1.779
(exc. GST)
$1.957
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $1.779 | $177.90 |
200 - 300 | $1.735 | $173.50 |
400 + | $1.708 | $170.80 |
*price indicative |
- RS Stock No.:
- 170-1237
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 31mm |
Height | 31mm |
Length | 31mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Series | RS |
Polarised | Polar |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Ripple Current | 1.62A |
Dissipation Factor | 12% |
Related links
- EPCOS 3300μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...
- RS PRO 3300μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- EPCOS 3300μF Aluminium Electrolytic Capacitor, Snap-In - B41252A6338M000
- RS PRO 3300μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole