- RS Stock No.:
- 711-1328
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$1.042
(exc. GST)
$1.146
(inc. GST)
Units | Per unit | Per Pack* |
10 - 60 | $1.042 | $10.42 |
70 - 340 | $1.031 | $10.31 |
350 + | $0.848 | $8.48 |
*price indicative |
- RS Stock No.:
- 711-1328
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 25 to 50V
This RS brand LHK Series 105°C Axial Aluminium Capacitor features a safety vent construction design. Suitable for a variety of purposes, it is commonly used for communication equipment applications and for switching power supply.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 13 (Dia.) x 16mm |
Height | 16mm |
Length | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Series | RS |
Polarised | Polar |
Ripple Current | 860mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Dissipation Factor | 12% |
Related links
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 100V dc Through Hole