RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS Stock No.:
- 711-0854
- Brand:
- RS PRO
1100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.714
(exc. GST)
$0.785
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.714 | $17.85 |
250 - 1225 | $0.71 | $17.75 |
1250 + | $0.584 | $14.60 |
*price indicative
- RS Stock No.:
- 711-0854
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12mm |
Height | 12mm |
Length | 12mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 530mA |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 20% |
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole