RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS Stock No.:
- 711-0842
- Brand:
- RS PRO
325 In AU stock for next working day delivery
1025 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.302
(exc. GST)
$0.332
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.302 | $7.55 |
250 - 1225 | $0.299 | $7.475 |
1250 + | $0.246 | $6.15 |
*price indicative
- RS Stock No.:
- 711-0842
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 10V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 14mm |
Height | 14mm |
Length | 14mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Tolerance | ±20% |
Series | RS |
Ripple Current | 500mA |
Polarised | Polar |
Dissipation Factor | 20% |
Related links
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole