Recently searched

    RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $5.00

    (exc. GST)

    $5.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    2100 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 2450$0.10$5.00
    2500 - 4950$0.096$4.80
    5000 - 9950$0.092$4.60
    10000 - 49950$0.09$4.50
    50000 +$0.074$3.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    711-0719
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    330µF

    Voltage

    6.3V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6.3 (Dia.) x 11mm

    Height

    11mm

    Length

    11mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6.3mm

    Maximum Operating Temperature

    105°C

    Lifetime

    1000h

    Lead Pitch

    2.5mm

    Series

    RS

    Tolerance

    ±20%

    Polarised

    Polar

    Leakage Current

    <=0.01 CV or 3 μA @ 1 min

    Ripple Current

    200mA

    Dissipation Factor

    23%

    Related links