RS PRO 4700μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole
- RS Stock No.:
- 711-0766
- Brand:
- RS PRO
140 In AU stock for next working day delivery
380 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $1.815
You pay
$1.271
(exc. GST)
$1.398
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $1.271 | $12.71 |
500 - 990 | $1.221 | $12.21 |
1000 - 1990 | $1.171 | $11.71 |
2000 - 9990 | $1.146 | $11.46 |
10000 + | $0.943 | $9.43 |
*price indicative
- RS Stock No.:
- 711-0766
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 6.3 to 16V
Axial RS Aluminium Capacitors, LHK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 25mm |
Height | 25mm |
Length | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | RS |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Ripple Current | 1.16A |
Polarised | Polar |
Dissipation Factor | 23% |
Related links
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Panasonic 120μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Panasonic 3300μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial,...