Recently searched

    RS PRO 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $7.50

    (exc. GST)

    $8.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    2150 In Global stock for delivery within 5 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 200$0.15$7.50
    250 - 1200$0.148$7.40
    1250 +$0.122$6.10

    **price indicative

    Packaging Options:
    RS Stock No.:
    706-0589
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Capacitance

    220µF

    Voltage

    6.3V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    6 (Dia.) x 5mm

    Height

    5mm

    Length

    5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    6mm

    Maximum Operating Temperature

    105°C

    Lead Pitch

    2.5mm

    Lifetime

    1000h

    Ripple Current

    90mA

    Leakage Current

    <=0.01 CV or 3 μA @ 2 min

    Tolerance

    ±20%

    Polarised

    Polar

    Series

    RS

    Dissipation Factor

    28%

    Related links