- RS Stock No.:
- 172-7975
- Mfr. Part No.:
- 6.3YXJ1000M8X11.5
- Brand:
- Rubycon
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 2000)
$0.179
(exc. GST)
$0.197
(inc. GST)
Units | Per unit | Per Box* |
2000 - 2000 | $0.179 | $358.00 |
4000 - 6000 | $0.175 | $350.00 |
8000 + | $0.172 | $344.00 |
*price indicative |
- RS Stock No.:
- 172-7975
- Mfr. Part No.:
- 6.3YXJ1000M8X11.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YXJ Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 6000h |
Lead Pitch | 3.5mm |
Leakage Current | 0.01 CV or 3 μA |
Tolerance | ±20% |
Ripple Current | 640mA |
Series | YXJ |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- RS PRO 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 560μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 63V dc Through...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc Through...