- RS Stock No.:
- 496-1684
- Mfr. Part No.:
- B43504A9477M000
- Brand:
- EPCOS
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.77
(exc. GST)
$31.65
(inc. GST)
Units | Per unit |
1 - 14 | $28.77 |
15 - 29 | $28.49 |
30 + | $28.05 |
- RS Stock No.:
- 496-1684
- Mfr. Part No.:
- B43504A9477M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B43504 Series
Long life grade capacitors
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
Extended temperature range for power supply applications
Low equivalent series resistance (ESR)
High CV product, extremely compact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 10mm |
Series | B43504 |
Equivalent Series Resistance | 190mΩ |
Ripple Current | 2A |
Tolerance | ±20% |
Related links
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...