- RS Stock No.:
- 171-3225
- Mfr. Part No.:
- B43545A9477M000
- Brand:
- EPCOS
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 80)
$11.553
(exc. GST)
$12.708
(inc. GST)
Units | Per unit | Per Box* |
80 - 80 | $11.553 | $924.24 |
160 - 240 | $11.365 | $909.20 |
320 + | $11.091 | $887.28 |
*price indicative |
- RS Stock No.:
- 171-3225
- Mfr. Part No.:
- B43545A9477M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Applications:
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Outstanding ripple current capability
Base cooling available upon request for case sizes with
diameters of 30 to 35 mm and lengths of 35 to 55 mm
Long useful life
Very high CV product, compact
High reliability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
Terminals
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Features:
Outstanding ripple current capability
Base cooling available upon request for case sizes with
diameters of 30 to 35 mm and lengths of 35 to 55 mm
Long useful life
Very high CV product, compact
High reliability
Extremely improved performance at high frequencies
Outstanding low ESR at operating conditions above 50 °C
Optimized internal thermal resistance
Construction:
Charge/discharge-proof, polar
Aluminium case, fully insulated with PET or PVC
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the case wall
Terminals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Equivalent Series Resistance | 130mΩ |
Polarised | Polar |
Ripple Current | 2.59A |
Tolerance | ±20% |
Series | B43545 |
Dissipation Factor | 0.15% |
Related links
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...