- RS Stock No.:
- 475-9481
- Mfr. Part No.:
- UMA1H010MDD
- Brand:
- Nichicon
570 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $3.00
You pay
$0.568
(exc. GST)
$0.625
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $0.568 | $2.84 |
125 - 495 | $0.554 | $2.77 |
500 - 2495 | $0.536 | $2.68 |
2500 + | $0.522 | $2.61 |
*price indicative |
- RS Stock No.:
- 475-9481
- Mfr. Part No.:
- UMA1H010MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminum Electrolytic Capacitor MA Series 85°C 5mm height
Compact aluminuim electrolytic radial capacitor with high CV product and 5mm case height
Rated 2000 hours @ 85°C
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
PET sleeve (non PVC)
Lead-free plated leads
Leakage current 0.01CV or 3μA, whichever is greater
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 4 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 4mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 1.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Series | MA |
Leakage Current | 3 μA |
Ripple Current | 8.4mA |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Sleeving Tools
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UMT1H010MDD
- Nichicon 1μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G010MED
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - USR1H010MDD
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UVK1H010MDD
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UST1H010MDD