- RS Stock No.:
- 475-8090
- Mfr. Part No.:
- UVK1H010MDD
- Brand:
- Nichicon
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$0.312
(exc. GST)
$0.343
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.312 | $1.56 |
*price indicative |
- RS Stock No.:
- 475-8090
- Mfr. Part No.:
- UVK1H010MDD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Aluminium Electrolytic Capacitor, VK Series, 85°C
Small-Size Aluminium Electrolytic Capacitor 85°C 2000 hr (Rated)
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Usable temperature range: -40 to +85°C, -25 to +85°C (rated voltage: 450 V)
Capacitance tolerance: ±20%
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Ripple Current | 17mA |
Series | VK |
Leakage Current | 3 μA, 4 μA |
Tolerance | ±20% |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UMT1H010MDD
- Nichicon 1μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G010MED
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - USR1H010MDD
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UMA1H010MDD
- Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UST1H010MDD