CHEMI-CON 6800μF Electrolytic Capacitor 10V dc, Through Hole - EKMG100ELL682ML25S
- RS Stock No.:
- 374-386
- Mfr. Part No.:
- EKMG100ELL682ML25S
- Brand:
- CHEMI-CON
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.804
(exc. GST)
$3.084
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.804 | $14.02 |
25 - 45 | $2.764 | $13.82 |
50 - 95 | $2.71 | $13.55 |
100 + | $2.658 | $13.29 |
*price indicative
- RS Stock No.:
- 374-386
- Mfr. Part No.:
- EKMG100ELL682ML25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 6800µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 7.5mm |
Leakage Current | 4 μA |
Series | KMG |
Tolerance | ±20% |
Ripple Current | 1.57A |
Related links
- Wurth Elektronik 560μF Aluminium Electrolytic Capacitor 10V dc,...
- CHEMI-CON 100μF Electrolytic Capacitor 10V dc, Through Hole -...
- CHEMI-CON 100μF Electrolytic Capacitor 10V dc, Through Hole -...
- Panasonic 6800μF Aluminium Electrolytic Capacitor 10V dc, Through...
- CHEMI-CON 470μF Electrolytic Capacitor 10V dc, Through Hole -...
- Vishay 220μF Electrolytic Capacitor 10V dc, Through Hole - MAL201354221E3
- Panasonic 100μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD101X
- Nichicon 220μF Electrolytic Capacitor 10V dc, Through Hole - UPS1A221MED