- RS Stock No.:
- 434-0302
- Mfr. Part No.:
- EEUED2G100
- Brand:
- Panasonic
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.096
(exc. GST)
$1.206
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $1.096 | $5.48 |
50 - 95 | $1.078 | $5.39 |
100 + | $1.058 | $5.29 |
*price indicative
- RS Stock No.:
- 434-0302
- Mfr. Part No.:
- EEUED2G100
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 8000h |
Polarised | Polar |
Ripple Current | 300mA |
Series | ED RADIAL |
Tolerance | ±20% |
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Nichicon 6.8μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole
- Panasonic 10μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial,...