- RS Stock No.:
- 311-1210
- Mfr. Part No.:
- PEH200ZC3220MB2
- Brand:
- KEMET
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.16
(exc. GST)
$45.28
(inc. GST)
Units | Per unit |
1 - 12 | $41.16 |
13 - 24 | $40.16 |
25 + | $39.19 |
- RS Stock No.:
- 311-1210
- Mfr. Part No.:
- PEH200ZC3220MB2
- Brand:
- KEMET
Legislation and Compliance
Product Details
PEH200 Series
Threaded stud mount industrial grade long life high performance electrolytic capacitors
Suitable for uninterruptible power supplies, ground power units, welding equipment and motor drives
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Compact size
High CV value with low equivalent series resistance (ESR), and low equivalent series inductance (ESL)
Note
Standards
IEC 384-4 long life grade 40/85/56, DIN 41240
AEC-Q200 qualified
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 500V dc |
Mounting Type | Stud Mount |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 75mm |
Height | 75mm |
Length | 75mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000 h @ +85 °C/500V dc/Ir |
Leakage Current | 4.33 mA |
Equivalent Series Resistance | 505mΩ |
Ripple Current | 2.3A |
Tolerance | ±20% |
Polarised | Polar |
Series | PEH200 |
Related links
- Hammers
- Cable Knives
- Connector Tool Kits
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- KEMET 220μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- KEMET 1000μF Aluminium Electrolytic Capacitor 500V dc, Stud Mount...