- RS Stock No.:
- 261-0670
- Mfr. Part No.:
- B41858C9687M000
- Brand:
- EPCOS
1348 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.80
(exc. GST)
$5.28
(inc. GST)
Units | Per unit |
1 - 9 | $4.80 |
10 - 19 | $4.25 |
20 - 49 | $3.69 |
50 + | $3.15 |
- RS Stock No.:
- 261-0670
- Mfr. Part No.:
- B41858C9687M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
The EPCOS aluminium electrolytic capacitor is a long life grade capacitor. This capacitor has low impedance at high frequency and high ripple current capability.
High reliability
Low ESR
RoHS compatible
Applicable in automotive electronics
Low ESR
RoHS compatible
Applicable in automotive electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 100V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 40mm |
Maximum Operating Temperature | +105°C |
Series | B41858 |
Automotive Standard | AEC-Q200 |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...
- Epcos 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- EPCOS 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole -...