Aluminium Capacitor Leaded 470uF 35V
- RS Stock No.:
- 252-7067
- Mfr. Part No.:
- MAL214650471E3
- Brand:
- Vishay
Subtotal (1 box of 500 units)**
$781.00
(exc. GST)
$859.00
(inc. GST)
1250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
500 + | $1.562 | $781.00 |
**price indicative
- RS Stock No.:
- 252-7067
- Mfr. Part No.:
- MAL214650471E3
- Brand:
- Vishay
Related links
- Aluminium Capacitor SMD 470uF 35V 20%
- Aluminium Capacitor Leaded 1000uF 50V
- Aluminium Capacitor Leaded 10uF 25V 20%
- Aluminium Capacitor Leaded 220uF 63V 20%
- Aluminium Capacitor SMD 470uF 16V 20%
- Aluminium Capacitor SMD 470uF 25V 20%
- Aluminium Capacitor SMD 150uF 35V 20%
- Aluminium Capacitor SMD 1000uF 35V 20%