Aluminium Capacitor SMD 470uF 25V 20%
- RS Stock No.:
- 252-7089
- Mfr. Part No.:
- MAL214699603E3
- Brand:
- Vishay
Price Each (On a Reel of 250)**
$3.158
(exc. GST)
$3.474
(inc. GST)
1000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 + | $3.158 | $789.50 |
**price indicative
Related links
- Aluminium Capacitor SMD 470uF 16V 20%
- Aluminium Capacitor SMD 470uF 35V 20%
- Aluminium Capacitor SMD 330uF 25V 20%
- Aluminium Capacitor Leaded 10uF 25V 20%
- Aluminium Capacitor SMD 220uF 63V 20%
- Aluminium Capacitor SMD 4700uF 16V 20%
- Aluminium Capacitor SMD 150uF 35V 20%
- Aluminium Capacitor SMD 1000uF 35V 20%