- RS Stock No.:
- 241-6677
- Mfr. Part No.:
- B41693A9477Q001
- Brand:
- EPCOS
2880 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 160)
$6.227
(exc. GST)
$6.85
(inc. GST)
Units | Per unit | Per Box* |
160 - 640 | $6.227 | $996.32 |
800 + | $5.605 | $896.80 |
*price indicative |
- RS Stock No.:
- 241-6677
- Mfr. Part No.:
- B41693A9477Q001
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The EPCOS B41693 series axial-lead aluminium electrolytic capacitor aluminium case with PET insulating sleeve. It has negative pole connected to case. It is mainly used in automotive electronics.
High operating temperature capability up to 150 °C
Rated voltage up to 100 V DC
Low ESR
High reliability
High ripple current capability
Long useful life
Rated voltage up to 100 V DC
Low ESR
High reliability
High ripple current capability
Long useful life
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 100V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 39mm |
Length | 39mm |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Series | B41693 |
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- KEMET 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- RS PRO 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole
- KEMET 22μF Aluminium Electrolytic Capacitor 100V dc Through Hole -...
- KEMET 470μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- Vishay 10μF Aluminium Electrolytic Capacitor 100V dc Through Hole...
- RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole