- RS Stock No.:
- 108-5490
- Mfr. Part No.:
- MAL203039228E3
- Brand:
- Vishay
110 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.484
(exc. GST)
$2.732
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.484 | $12.42 |
25 - 45 | $2.384 | $11.92 |
50 + | $2.284 | $11.42 |
*price indicative
- RS Stock No.:
- 108-5490
- Mfr. Part No.:
- MAL203039228E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
030 AS Series
Life expectancy 2000 hours
![](https://media.rs-online.com/t_line/LF108513-10.gif)
Axial 85°C
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 100V dc |
Mounting Type | Axial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 4.5 (Dia.) x 10mm |
Length | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 4.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 3000h |
Tolerance | -10 to +50% |
Equivalent Series Resistance | 57.9Ω |
Leakage Current | 5.3 μA, 11 μA |
Ripple Current | 30mA |
Series | 030 AS |
Related links
- KEMET 470μF Aluminium Electrolytic Capacitor 100V dc, Axial,...
- KEMET 47μF Aluminium Electrolytic Capacitor 100V dc, Axial,...
- RS PRO 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
- KEMET 22μF Aluminium Electrolytic Capacitor 100V dc, Axial,...
- RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole