- RS Stock No.:
- 240-3877
- Mfr. Part No.:
- EEUFR1C472B
- Brand:
- Panasonic
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 250)
$1.62
(exc. GST)
$1.78
(inc. GST)
Units | Per unit | Per Tape* |
250 - 1000 | $1.62 | $405.00 |
1250 + | $1.458 | $364.50 |
*price indicative |
- RS Stock No.:
- 240-3877
- Mfr. Part No.:
- EEUFR1C472B
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Panasonic FR-A series 4700μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 16V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 25mm |
Length | 25mm |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Polarised | Polar |
Series | FR |
Tolerance | ±20% |
Related links
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc Through...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 4700μF Aluminium Electrolytic Capacitor 16V dc, Surface...