- RS Stock No.:
- 227-1276
- Mfr. Part No.:
- ALP22A102DD200
- Brand:
- KEMET
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$18.49
(exc. GST)
$20.34
(inc. GST)
Units | Per unit |
1 - 8 | $18.49 |
9 - 17 | $18.17 |
18 + | $17.76 |
- RS Stock No.:
- 227-1276
- Mfr. Part No.:
- ALP22A102DD200
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | PCB Mount |
Technology | Aluminium Electrolytic |
Dimensions | 40 x 55mm |
Length | 55mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lifetime | 26000 h @ +85 °C/200V dc/Ir |
Tolerance | ±20% |
Polarised | Polar |
Equivalent Series Resistance | 87 mΩ @ 100 kHz |
Ripple Current | 4.91 A @ 100Hz |
Series | ALP22 |
Leakage Current | 1.2 mA |
Related links
- Cable Knives
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, PCB Mount -...