- RS Stock No.:
- 226-0000
- Mfr. Part No.:
- APD1012221M050R
- Brand:
- KYOCERA AVX
On back order for despatch 22/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.261
(exc. GST)
$1.387
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $1.261 | $630.50 |
1000 - 2000 | $1.242 | $621.00 |
2500 - 4500 | $1.223 | $611.50 |
5000 + | $1.205 | $602.50 |
*price indicative |
- RS Stock No.:
- 226-0000
- Mfr. Part No.:
- APD1012221M050R
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
The AVX Capacitors are most sought after product when it comes to designing circuits like Lamps, LED's, Power Supplies, etc.
Lead free compatible components
RoHS compliance
Good endurance
RoHS compliance
Good endurance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Conductive Polymer Aluminium |
Dimensions | 10 (Dia.) x 10.3mm |
Length | 12.5mm |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 4.5mm |