- RS Stock No.:
- 224-4296
- Mfr. Part No.:
- 50YXF2.2M5X11
- Brand:
- Rubycon
510 In AU stock for next working day delivery
255 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.554
(exc. GST)
$0.609
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.554 | $2.77 |
50 + | $0.538 | $2.69 |
*price indicative |
- RS Stock No.:
- 224-4296
- Mfr. Part No.:
- 50YXF2.2M5X11
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 2mm |
Tolerance | ±20% |
Series | YXF |
Ripple Current | 43mA |
Leakage Current | 3 μA |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Rubycon 2.2μF Aluminium Electrolytic Capacitor 100V dc Through...
- Rubycon 2.2μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 2.2μF Aluminium Electrolytic Capacitor 100V dc Through...