- RS Stock No.:
- 256-5780
- Mfr. Part No.:
- MAL220217222E3
- Brand:
- Vishay
On back order for despatch 11/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$144.13
(exc. GST)
$158.54
(inc. GST)
Units | Per unit |
1 - 1 | $144.13 |
2 - 4 | $135.55 |
5 + | $121.82 |
- RS Stock No.:
- 256-5780
- Mfr. Part No.:
- MAL220217222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.
Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc
Low ESR in smaller case size
Pressure relief in the terminal disc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 65 x 105mm |
Height | 105mm |
Minimum Operating Temperature | -40°C |
Diameter | 65mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Tolerance | ± 20% |
Series | 202 PML-ST |
Polarised | Polar |
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 500V dc, Screw...
- Vishay 2200μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw...