EPCOS 3300μF Aluminium Electrolytic Capacitor - B43630A2338M000

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-8685
Mfr. Part No.:
B43630A2338M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

3300µF

Technology

Aluminium Electrolytic

Dimensions

35 x 55mm

Length

55mm

Diameter

35mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

The EPCOS Capacitor Aluminium Snap In 3300uF with 200V.PVC STD is 6.3mm Terminal.

High ripple current capability
RoHS-compatible, Voltage derating (0.93 VR) enables 105 °C operation
Extremely high CV product, very compact

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.