- RS Stock No.:
- 209-8639
- Mfr. Part No.:
- B41252A6338M000
- Brand:
- EPCOS
428 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$4.23
(exc. GST)
$4.65
(inc. GST)
Units | Per unit | Per Pack* |
2 - 38 | $4.23 | $8.46 |
40 - 78 | $4.135 | $8.27 |
80 + | $4.075 | $8.15 |
*price indicative |
- RS Stock No.:
- 209-8639
- Mfr. Part No.:
- B41252A6338M000
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EPCOS Compact Aluminium Electrolytic Snap-in Capacitors of 3300uF 20% with 50VDC.It has PVC 6mm Terminal.
High ripple current capability
RoHS-compatible
Useful life of 2000 h at 105 °C
RoHS-compatible
Useful life of 2000 h at 105 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 22 x 35mm |
Length | 35mm |
Diameter | 22mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- IDC Tools
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge