- RS Stock No.:
- 206-8764
- Mfr. Part No.:
- MAL219367221E3
- Brand:
- Vishay
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.10
(exc. GST)
$18.81
(inc. GST)
Units | Per unit |
1 - 24 | $17.10 |
25 - 49 | $16.67 |
50 + | $16.42 |
- RS Stock No.:
- 206-8764
- Mfr. Part No.:
- MAL219367221E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay Aluminium Electrolytic Capacitors with Ultra Long Life and Snap-In Mount.
Compact design
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
Useful life: 5000 h at 105 ?C
> 25 years 24/7 application life at 60 °C
Available up to 500 V
10 % to 30 % higher ripple current than similar sized standard products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 x 35mm |
Length | 35mm |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...