- RS Stock No.:
- 204-9689
- Mfr. Part No.:
- MAL219299607E3
- Brand:
- Vishay
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 100)
$3.948
(exc. GST)
$4.343
(inc. GST)
Units | Per unit | Per Reel* |
100 - 100 | $3.948 | $394.80 |
200 - 900 | $3.855 | $385.50 |
1000 + | $3.469 | $346.90 |
*price indicative |
- RS Stock No.:
- 204-9689
- Mfr. Part No.:
- MAL219299607E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Vishay 192 CTX series, aluminum electrolytic capacitors with SMD (Chip) technology, for high temperature reflow soldering Industrial and professional applications. It can be used in Automotive, general industrial, telecom applications.
Extended useful life up to 2500h at 125°C
Non-solid electrolyte
Self healing capability
Lead (Pb)-free reflow solderable
Charge and discharge proof
No peak current limitation
High reliability
Non-solid electrolyte
Self healing capability
Lead (Pb)-free reflow solderable
Charge and discharge proof
No peak current limitation
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 400V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 21mm |
Length | 18mm |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 32mm |
Related links
- Vishay 33μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount...
- Vishay 33μF Aluminium Electrolytic Capacitor 63V dc Through Hole -...
- Vishay 33μF Aluminium Electrolytic Capacitor 450V dc, Surface...
- Vishay 33μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface...
- Vishay 33μF Aluminium Electrolytic Capacitor 50V dc Through Hole -...
- Vishay 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole...
- Vishay 33μF Aluminium Electrolytic Capacitor 400V dc, Surface...