- RS Stock No.:
- 176-3786
- Mfr. Part No.:
- ECEA1EN221U
- Brand:
- Panasonic
260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.797
(exc. GST)
$0.877
(inc. GST)
Units | Per unit | Per Pack* |
20 - 40 | $0.797 | $15.94 |
60 - 80 | $0.776 | $15.52 |
100 + | $0.764 | $15.28 |
*price indicative |
- RS Stock No.:
- 176-3786
- Mfr. Part No.:
- ECEA1EN221U
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Panasonic Bipolar Electrolytic Capacitor
The Panasonic SU series bipolar electrolytic capacitor has 220μF capacitance and is through-hole mount. It has a diameter of 10mm, a height of 16mm and lead pitch is 5mm. This component is made from aluminium and the body shape is radial lead type. It requires a voltage of 25VDC and a ripple current of 320mA.
Features and Benefits
Endurance of 2000hrs at 85°C
Leakage current is 3μA
1000hrs lifetime
Operating temperature ranges between -40°C and 85°C
Tolerance is ±20%
Leakage current is 3μA
1000hrs lifetime
Operating temperature ranges between -40°C and 85°C
Tolerance is ±20%
Applications
Computer motherboards
Domestic appliances
Power supplies
Domestic appliances
Power supplies
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Polarised | Bi-Polar |
Leakage Current | 3 μA |
Ripple Current | 320mArms |
Series | SU-A (Bi-Polar) |
Tolerance | ±20% |
Dissipation Factor | 0.15% |
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...