- RS Stock No.:
- 921-3476
- Mfr. Part No.:
- EEVFK1J221Q
- Brand:
- Panasonic
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 200)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Reel* |
200 - 200 | $1.28 | $256.00 |
400 - 600 | $1.268 | $253.60 |
800 + | $1.245 | $249.00 |
*price indicative |
- RS Stock No.:
- 921-3476
- Mfr. Part No.:
- EEVFK1J221Q
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
FK Series Type V
Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 13.5mm |
Height | 13.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Ripple Current | 800mA |
Tolerance | ±20% |
Leakage Current | 3 μA |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Series | FK SMD |
Equivalent Series Resistance | 160mΩ |
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Vishay 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 22μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 220μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 22μF Electrolytic Capacitor 63V dc, Surface Mount - UCD1J220MCL1GS
- Panasonic 100μF Electrolytic Capacitor 63V dc, Surface Mount - EEE1JA101P