- RS Stock No.:
- 174-0159
- Mfr. Part No.:
- MAL225977221E3
- Brand:
- Vishay
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$12.222
(exc. GST)
$13.444
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $12.222 | $611.10 |
100 - 450 | $12.112 | $605.60 |
500 + | $10.901 | $545.05 |
*price indicative |
- RS Stock No.:
- 174-0159
- Mfr. Part No.:
- MAL225977221E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay offers a broad choice of Aluminium capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.
Compact design
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
Improved ripple current
Useful life: 3000 h at 105 C
Available up to 500 V
Polarized Aluminium electrolytic capacitors,
non-solid electrolyte
Keyed polarity snap-in version available
High reliability
Solar PV inverters
Motor controls / small drives
Smoothing and filtering
Standard and switched mode power supplies
Industrial air conditioning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 36 Dia. x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 36mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Tolerance | ±20% |
Ripple Current | 1.56A |
Series | 259 PHM-SI |
Leakage Current | 990 μA |
Polarised | Polar |
Equivalent Series Resistance | 560mΩ |
Related links
- Vishay 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc, Surface...