- RS Stock No.:
- 173-3888
- Mfr. Part No.:
- MAL225646223E3
- Brand:
- Vishay
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 45)
$10.563
(exc. GST)
$11.619
(inc. GST)
Units | Per unit | Per Box* |
45 - 180 | $10.563 | $475.335 |
225 + | $9.507 | $427.815 |
*price indicative |
- RS Stock No.:
- 173-3888
- Mfr. Part No.:
- MAL225646223E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22000µF |
Voltage | 25V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 31 (Dia.) x 32mm |
Height | 32mm |
Minimum Operating Temperature | -40°C |
Diameter | 31mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Tolerance | ±20% |
Equivalent Series Resistance | 27mΩ |
Ripple Current | 3.18A |
Leakage Current | 1.5 mA |
Series | 256 |
Related links
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- Vishay 22000μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Vishay 22000μF Aluminium Electrolytic Capacitor 16V dc, Snap-In -...
- Vishay 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- Vishay 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw...
- Vishay 22000μF Aluminium Electrolytic Capacitor 63V dc, Screw...
- Vishay 22000μF Aluminium Electrolytic Capacitor 35V dc, Snap-In -...