- RS Stock No.:
- 173-3388
- Mfr. Part No.:
- UCA2G680MHD
- Brand:
- Nichicon
Price (ex. GST) Each (In a Box of 50)
$3.88
(exc. GST)
$4.27
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | $3.88 | $194.00 |
100 - 150 | $3.783 | $189.15 |
200 + | $3.725 | $186.25 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 173-3388
- Mfr. Part No.:
- UCA2G680MHD
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CA Series
Specifications
Attribute | Value |
---|---|
Capacitance | 68µF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31.5mm |
Height | 31.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 12000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 1188 μA |
Series | CA |
Ripple Current | 1A |
Related links
- Nichicon 68μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G680MHD
- Epcos 470μF Electrolytic Aluminium Electrolytic Capacitor 400V dc,...
- Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 400V...
- Cornell-Dubilier 100μF Electrolytic Capacitor 400V dc, Through...
- Panasonic 47μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GM470
- Nichicon 120μF Electrolytic Capacitor 400V dc, Through Hole - UPZ2G121MHD6
- Vishay 470μF Electrolytic Capacitor 400V dc, Through Hole - MAL205756471E3
- CHEMI-CON 220μF Electrolytic Capacitor 400V dc, Through Hole -...