- RS Stock No.:
- 173-3134
- Mfr. Part No.:
- UUR1V101MCL6GS
- Brand:
- Nichicon
3600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 900)
$0.201
(exc. GST)
$0.221
(inc. GST)
Units | Per unit | Per Reel* |
900 - 3600 | $0.201 | $180.90 |
4500 + | $0.181 | $162.90 |
*price indicative |
- RS Stock No.:
- 173-3134
- Mfr. Part No.:
- UUR1V101MCL6GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
UR Series
Suitable for automatic mounting machine using carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 7.7mm |
Height | 7.7mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.2mm |
Ripple Current | 132mA |
Polarised | Polar |
Leakage Current | 105 μA |
Tolerance | ±20% |
Series | UR |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...