- RS Stock No.:
- 843-2109
- Mfr. Part No.:
- UCM1C101MCL1GS
- Brand:
- Nichicon
4580 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.542
(exc. GST)
$0.596
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.542 | $5.42 |
250 - 490 | $0.536 | $5.36 |
500 + | $0.525 | $5.25 |
*price indicative |
- RS Stock No.:
- 843-2109
- Mfr. Part No.:
- UCM1C101MCL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon CM Series Low Impedance Capacitors
CM Aluminium Electrolytic Capacitor Chip type, low Impedance Series. Applications include power window switches and fuel pumps.
Features & Benefits:
Temperature range up to +105°C
Rated Voltage Range: 6.3 V to 50 V
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 5.8mm |
Height | 5.8mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 1.3mm |
Series | CM |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV (After 2 min) μA |
Ripple Current | 240mA |
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 63V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...