- RS Stock No.:
- 173-2673
- Mfr. Part No.:
- EMVE160ADA220ME55G
- Brand:
- CHEMI-CON
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | $0.099 | $99.00 |
2000 - 3000 | $0.096 | $96.00 |
4000 + | $0.095 | $95.00 |
*price indicative |
- RS Stock No.:
- 173-2673
- Mfr. Part No.:
- EMVE160ADA220ME55G
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MVE Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 5 x 5.2mm |
Height | 5.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 1.4mm |
Series | MVE |
Tolerance | ±20% |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 30mArms |
Related links
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Surface...
- Nippon Chemi-Con 22μF Aluminium Electrolytic Capacitor 35V dc,...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 35V dc, Surface...
- CHEMI-CON 22μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...