- RS Stock No.:
- 172-8140
- Mfr. Part No.:
- MAL205658222E3
- Brand:
- Vishay
665 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$8.788
(exc. GST)
$9.667
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 400 | $8.788 | $878.80 |
500 + | $7.909 | $790.90 |
*price indicative
- RS Stock No.:
- 172-8140
- Mfr. Part No.:
- MAL205658222E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
056 Series, Aluminium Capacitors
Features:
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
Pressure relief on the top of the aluminium case
Charge and discharge proof
Long useful life: 12 000 h at 85 °C
High ripple current capability
Applications:
General purpose, industrial and audio/video systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Smoothing and filtering
Standard and switched mode power supplies
Energy storage in pulse systems
Approvals
CECC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2200µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 25 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -40°C |
Diameter | 25mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | 056 PSM-SI |
Equivalent Series Resistance | 79mΩ |
Leakage Current | 281 μA, 836 μA |
Ripple Current | 2.32A |
Tolerance | ±20% |
Related links
- Vishay 2200μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc,...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 12000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Epcos 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...