- RS Stock No.:
- 172-6886
- Mfr. Part No.:
- ALC10C153EF063
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 172-6886
- Mfr. Part No.:
- ALC10C153EF063
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
ALC10 Series
Kemet ALC10 series snap-in aluminium electrolytic capacitors cover a wide range of case sizes and voltage ratings. The ALC10 Series is designed for high voltage use, up to 550 V dc, as well as high ripple current applications. The ALC10 series features surge voltage capability and very long-life performance, suitable for applications demanding high reliability. Suitable applications for these aluminium electrolytic capacitors include frequency converters, switch mode power supplies (SMPS) and uninterruptible power supply systems (UPS).
Multi-pin snap-in terminations
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Compact size
Long life, up to 18,000 hours
High ripple current
High voltage
Excellent surge voltage capability
Specifications
Attribute | Value |
---|---|
Capacitance | 15000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 40 (Dia.) x 50mm |
Height | 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 40mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 22.5mm |
Lifetime | 18000 h @ +85 °C/63V dc/Ir, 29000 h @ +85 °C/63V dc |
Ripple Current | 7.02 A @ 100Hz |
Tolerance | ±20% |
Leakage Current | 5.67 mA |
Series | ALC10 |
Polarised | Polar |
Equivalent Series Resistance | 44 mΩ @ 100 kHz |
Related links
- KEMET 15000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 63V dc,...
- Nichicon 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 12000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- Epcos 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 63V dc,...