- RS Stock No.:
- 172-8033
- Mfr. Part No.:
- 25YXF1000M12.5X20
- Brand:
- Rubycon
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.431
(exc. GST)
$0.474
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.431 | $431.00 |
2000 - 3000 | $0.42 | $420.00 |
4000 + | $0.414 | $414.00 |
*price indicative |
- RS Stock No.:
- 172-8033
- Mfr. Part No.:
- 25YXF1000M12.5X20
- Brand:
- Rubycon
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 12.5 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 5mm |
Ripple Current | 1.3A |
Series | YXF |
Leakage Current | 3 μA |
Tolerance | ±20% |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...