- RS Stock No.:
- 172-7984
- Mfr. Part No.:
- 250BXC6R8MEFC10X12.5
- Brand:
- Rubycon
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.314
(exc. GST)
$0.345
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.314 | $314.00 |
2000 - 3000 | $0.306 | $306.00 |
4000 + | $0.302 | $302.00 |
*price indicative |
- RS Stock No.:
- 172-7984
- Mfr. Part No.:
- 250BXC6R8MEFC10X12.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BXC series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8µF |
Voltage | 250V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -25°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lifetime | 8000h |
Lead Pitch | 5mm |
Series | BXC |
Tolerance | ±20% |
Ripple Current | 250mA |
Leakage Current | 0.02 CV + 25 (CV <gt/> 1000) μA, 0.03 CV + 15 (CV <lt/>= 1000) μA, 0.04 CV + 100 (CV <gt/> 1000) μA, 0.1 CV + 40 (CV <lt/>= 1000) μA |
Related links
- IDC Tools
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 400V dc Through...