Rubycon 68μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH68MEFC5X11

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-7920
Mfr. Part No.:
25ZLH68MEFC5X11
Brand:
Rubycon
Find similar products by selecting one or more attributes.
Select all

Brand

Rubycon

Capacitance

68µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

6000h

Series

ZLH

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

345mA

COO (Country of Origin):
JP

ZLH Series


ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.