Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH3300MEFC16X25
- RS Stock No.:
- 172-7638
- Mfr. Part No.:
- 25ZLH3300MEFC16X25
- Brand:
- Rubycon
1218 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 600)
$1.214
(exc. GST)
$1.335
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
600 - 600 | $1.214 | $728.40 |
1200 - 1800 | $1.193 | $715.80 |
2400 + | $1.171 | $702.60 |
*price indicative
- RS Stock No.:
- 172-7638
- Mfr. Part No.:
- 25ZLH3300MEFC16X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
High Endurance, Load Life: 6000 to 10000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Ripple Current | 3.63A |
Series | ZLH |
Related links
- Rubycon 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Panasonic 470μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Panasonic 560μF Hybrid Aluminium Electrolytic Capacitor 25V dc,...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Rubycon 100μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 25V dc, Radial,...
- EPCOS 1mF Aluminium Electrolytic Capacitor 25V dc, Radial, Through...