- RS Stock No.:
- 871-3420
- Mfr. Part No.:
- SLP103M063H9P3
- Brand:
- Cornell-Dubilier
Available for back order.
Added
Price (ex. GST) Each
$13.31
(exc. GST)
$14.64
(inc. GST)
Units | Per unit |
1 + | $13.31 |
- RS Stock No.:
- 871-3420
- Mfr. Part No.:
- SLP103M063H9P3
- Brand:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier SLP Series
Cornell-Dubilier SLP series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLP series is designed for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 30 mΩ @ 20 kHz, 40 mΩ @ 120 Hz |
Tolerance | ±20% |
Series | SLP |
Ripple Current | 5.11 Arms @ 120 Hz, 6.39 Arms @ 20 kHz |
Related links
- Insertion & Extraction Tools
- Hammers
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 63V dc,...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 50V dc,...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 25V dc,...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 63V dc,...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 35V dc,...
- Cornell-Dubilier 10000μF Aluminium Electrolytic Capacitor 200V dc,...