- RS Stock No.:
- 172-4593
- Mfr. Part No.:
- EEVFK1H681M
- Brand:
- Panasonic
375 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 125)
$1.853
(exc. GST)
$2.038
(inc. GST)
Units | Per unit | Per Reel* |
125 - 500 | $1.853 | $231.625 |
625 + | $1.667 | $208.375 |
*price indicative |
- RS Stock No.:
- 172-4593
- Mfr. Part No.:
- EEVFK1H681M
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 16.5mm |
Height | 16.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Equivalent Series Resistance | 73mΩ |
Leakage Current | 3 μA |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 1.61A |
Series | FK SMD |
Automotive Standard | AEC-Q200 |
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface...