- RS Stock No.:
- 172-3770
- Mfr. Part No.:
- EEETC1C681UP
- Brand:
- Panasonic
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.783
(exc. GST)
$0.861
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $0.783 | $391.50 |
2500 + | $0.705 | $352.50 |
*price indicative |
- RS Stock No.:
- 172-3770
- Mfr. Part No.:
- EEETC1C681UP
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic TCU Series High Temperature Lead Free Reflow
Panasonic TCU series aluminium electrolytic capacitors feature a high ripple current and 3000 h endurance at 125°C,. The temperature range of these capacitors is -40°C to 125°C.The capacitors offer a rated voltage range of 10 V dc to 35 V dc. These aluminium electrolytic capacitors are available in 8 mm and 10 mm diameters.
Approvals
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 10.2mm |
Depth | 10.2mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 4.6mm |
Lifetime | 3000h |
Ripple Current | 750mArms |
Equivalent Series Resistance | 0.15 Ω @ +20 °C, 2 Ω @ -40 °C |
Series | TCU |
Tolerance | ±20% |
Leakage Current | ≤0.01 CV μA |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Dissipation Factor | 0.23% |
Related links
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 10V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Panasonic 680μF Aluminium Electrolytic Capacitor 50V dc, Surface...